EDAC 570-290-721 Series 572 Contact 1 piece High-Quality Connector

Image Representative of Range

EDAC 570-290-721 Series 572 Contact 1 piece High-Quality Connector

MPN
570-290-721
Brand
EDAC
EAN-13
2050004578898
Order Code
11-7398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.193
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,288 in stock

The EDAC crimp contact, part number 570-290-721, is designed for use with series 572 connectors. It features precision engineering for reliable electrical connections. This component is typically used in electronic and industrial applications to ensure secure and efficient connectivity.
Type Crimp contact
AWG 22 - 20
Colour Brass
Connection Crimp
Connector System wire-to-wire
Connector Type Socket
Contact Material Brass
Contact surface Tin plated
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 10A
Nominal Voltage 300V AC
Pin shape Rectangular
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot