EDAC 570-290-711 Contact for Series 572 1 piece Reliable Quality

Image Representative of Range

EDAC 570-290-711 Contact for Series 572 1 piece Reliable Quality

MPN
570-290-711
Brand
EDAC
EAN-13
2050004578881
Order Code
11-7397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.141
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,440 in stock

EDAC manufactures the crimp contact 570-290-711 for series 572, which is sold as a single piece. This product is designed for reliable electrical connections and is typically used in electronic and industrial applications requiring precision contacts. The crimp contact ensures secure and efficient conductivity in various connector assemblies.
Type Crimp contact
AWG 22 - 20
Colour Brass
Connection Crimp
Connector System wire-to-wire
Connector Type Pin
Contact Material Brass
Contact surface Tin plated
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 10A
Nominal Voltage 300V AC
Pin shape Rectangular
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot