EDAC 570-290-761 Series 572 Contact 1 piece for Precision Connectivity

Image Representative of Range

EDAC 570-290-761 Series 572 Contact 1 piece for Precision Connectivity

MPN
570-290-761
Brand
EDAC
EAN-13
2050004578935
Order Code
11-7400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,534 in stock

EDAC manufactures the crimp contact 570-290-761, designed for series 572 connectors. This component ensures secure electrical connections and is typically used in telecommunications and industrial equipment. Its robust design and reliable performance make it ideal for high-demand applications.
Type Crimp contact
AWG 14
Colour Brass
Connection Crimp
Connector System wire-to-wire
Connector Type Socket
Contact Material Brass
Contact surface Tin plated
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 10A
Nominal Voltage 300V AC
Pin shape Rectangular
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot