EDAC 565-290-731 Series 560 Contact High-Durability Part 1 Piece

Image Representative of Range

EDAC 565-290-731 Series 560 Contact High-Durability Part 1 Piece

MPN
565-290-731
Brand
EDAC
EAN-13
2050004578683
Order Code
11-7395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,325 in stock

The EDAC crimp contact, 565-290-731, is designed for series 560 connectors. This contact provides a secure connection for electronic applications, ensuring dependable performance. It is typically used in data and telecommunications systems.
Type Crimp contact
AWG 22 - 20
Connection Crimp
Connector System wire-to-wire
Connector Type Socket
Contact Material Phosphor bronze
Contact surface Tin plated
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Pin shape Rectangular
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot