econ connect CV10 Socket Housing PCB 10 pins 2.54 mm spacing |
02-7157
|
|
|
100+ £0.068
Price per unit Ex VAT
|
10 |
PCB Mount |
|
|
|
|
10 |
|
|
|
Socket housing PCB |
2.54mm |
1 |
180° |
Nylon 6.6 UL 94V-2 |
Beige |
Perpendicular (to the PCB) |
wire-to-board |
Enclosure |
2.54mm |
econ connect CV2 Socket Housing PCB 2 pins 2.54mm spacing |
02-7158
|
|
Despatched within 4 working days - 2,062 in stock
|
300+ £0.0139
Price per unit Ex VAT
|
2 |
PCB Mount |
Connector |
|
|
|
2 |
|
|
|
Socket housing PCB |
2.54mm |
1 |
180° |
Nylon 6.6 UL 94V-2 |
Beige |
Perpendicular (to the PCB) |
wire-to-board |
Enclosure |
2.54mm |
econ connect CV3 Socket Housing PCB 3 pins 2.54mm spacing bulk |
02-7159
|
|
Despatched within 4 working days - 1,961 in stock
|
250+ £0.0185
Price per unit Ex VAT
|
3 |
PCB Mount |
Connector |
|
|
|
3 |
|
|
|
Socket housing PCB |
2.54mm |
1 |
180° |
Nylon 6.6 UL 94V-2 |
Beige |
Perpendicular (to the PCB) |
wire-to-board |
Enclosure |
2.54mm |
econ connect CV4 Socket Housing PCB 4 pins 2.54mm spacing bulk |
02-7160
|
|
Despatched within 4 working days - 2,561 in stock
|
150+ £0.0274
Price per unit Ex VAT
|
4 |
PCB Mount |
Connector |
90mm |
102mm |
12.5kg |
4 |
168mm |
38mm |
205mm |
Socket housing PCB |
2.54mm |
1 |
180° |
Nylon 6.6 UL 94V-2 |
Beige |
Perpendicular (to the PCB) |
wire-to-board |
Enclosure |
2.54mm |
econ connect CV5 Socket Housing PCB 5 pins 2.54 mm spacing |
02-7161
|
|
Despatched within 4 working days - 1,225 in stock
|
150+ £0.030
Price per unit Ex VAT
|
5 |
PCB Mount |
Connector |
|
|
|
5 |
|
|
|
Socket housing PCB |
2.54mm |
1 |
180° |
Nylon 6.6 UL 94V-2 |
Beige |
Perpendicular (to the PCB) |
wire-to-board |
Enclosure |
2.54mm |
econ connect CV6 Socket Housing PCB 6 pins 2.54mm Bulk 1pc |
02-7162
|
|
Despatched within 4 working days - 1,030 in stock
|
150+ £0.033
Price per unit Ex VAT
|
6 |
PCB Mount |
Connector |
150mm |
150mm |
20.3kg |
6 |
186mm |
42mm |
240mm |
Socket housing PCB |
2.54mm |
1 |
180° |
Nylon 6.6 UL 94V-2 |
Beige |
Perpendicular (to the PCB) |
wire-to-board |
Enclosure |
2.54mm |
econ connect CV8 Socket Housing 8 pins 2.54mm pitch 1pc bulk |
02-7163
|
|
Despatched within 4 working days - 746 in stock
|
100+ £0.055
Price per unit Ex VAT
|
8 |
Board Mount |
|
|
|
|
8 |
|
|
|
Socket housing PCB |
2.54mm |
1 |
180° |
Nylon 6.6 UL 94V-2 |
Beige |
Perpendicular (to the PCB) |
wire-to-board |
Enclosure |
2.54mm |
econ connect CV9 Socket Housing 9 pins 2.54mm pitch PCB 1pc Bulk |
02-7164
|
|
|
100+ £0.047
Price per unit Ex VAT
|
9 |
PCB Mount |
|
|
|
|
9 |
|
|
|
Socket housing PCB |
2.54mm |
1 |
180° |
Nylon 6.6 UL 94V-2 |
Beige |
Perpendicular (to the PCB) |
wire-to-board |
Enclosure |
2.54mm |