econ connect CV8 Socket Housing 8 pins 2.54mm pitch 1pc bulk

Image Representative of Range

econ connect CV8 Socket Housing 8 pins 2.54mm pitch 1pc bulk

MPN
CV8
Brand
econ connect
EAN-13
2050005789316
Order Code
02-7163
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.055
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 746 in stock

econ connect manufactures the CV8 socket housing PCB, which accommodates 8 pins with a contact spacing of 2.54 mm. This component is ideal for securely connecting circuit boards in bulk applications. Typical applications include use in electronic devices and equipment requiring reliable PCB connections.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 8
Number of Rows 1
Mounting Type Board Mount
Mounting Direction 180°
Case Material Nylon 6.6 UL 94V-2
Colour Beige
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 2.5A
Nominal current - rounded value 2.5A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 8

Reviews

Be the first to submit a review

Trustpilot