econ connect CV3 Socket Housing PCB 3 pins 2.54mm spacing bulk

Image Representative of Range

econ connect CV3 Socket Housing PCB 3 pins 2.54mm spacing bulk

MPN
CV3
Brand
econ connect
EAN-13
2050005827933
Order Code
02-7159
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
250+ £0.0185
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,261 in stock

Manufactured by econ connect, the CV3 socket housing PCB features three pins with a contact spacing of 2.54 mm. This component is sold in bulk and is ideal for creating custom circuit connections. Typical applications include use in electronic projects and prototyping.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 3
Number of Rows 1
Mounting Type PCB Mount
Mounting Direction 180°
Case Material Nylon 6.6 UL 94V-2
Colour Beige
Connection Connector
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 2.5A
Nominal current - rounded value 2.5A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 3

Reviews

Be the first to submit a review

Trustpilot