econ connect CV5 Socket Housing PCB 5 pins 2.54 mm spacing

Image Representative of Range

econ connect CV5 Socket Housing PCB 5 pins 2.54 mm spacing

MPN
CV5
Brand
econ connect
EAN-13
2050005834252
Order Code
02-7161
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
150+ £0.030
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,225 in stock

The manufacturer, econ connect, offers the CV5 socket housing PCB with a total of 5 pins and a contact spacing of 2.54 mm. This component is typically used for connecting printed circuit boards in various electronic applications. It is commonly provided in bulk and is suitable for prototyping and small-scale production.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 5
Number of Rows 1
Mounting Type PCB Mount
Mounting Direction 180°
Case Material Nylon 6.6 UL 94V-2
Colour Beige
Connection Connector
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 2.5A
Nominal current - rounded value 2.5A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 5

Reviews

Be the first to submit a review

Trustpilot