econ connect CV6 Socket Housing PCB 6 pins 2.54mm Bulk 1pc

Image Representative of Range

econ connect CV6 Socket Housing PCB 6 pins 2.54mm Bulk 1pc

MPN
CV6
Brand
econ connect
EAN-13
2050005834184
Order Code
02-7162
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,230 in stock

econ connect manufactures the CV6 socket housing PCB with a total of 6 pins and a contact spacing of 2.54 mm. This component is typically used in electronic assemblies and prototyping for reliable electrical connections. Ideal for bulk purchases, it ensures ease of use in various circuit board applications.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 6
Number of Rows 1
Mounting Type PCB Mount
Mounting Direction 180°
Case Material Nylon 6.6 UL 94V-2
Colour Beige
Connection Connector
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Jaw Opening 150mm
Jaw Width 150mm
Maximum Temperature 85°C
Min. temperature -25°C
Nett Weight 20.3kg
Nominal Current 2.5A
Nominal current - rounded value 2.5A
Nominal Voltage 250V
Overall Height 186mm
Packaging Type Bulk
Pins per row 6
Throat Depth 42mm
Travel 240mm

Reviews

Be the first to submit a review

Trustpilot