econ connect CV4 Socket Housing PCB 4 pins 2.54mm spacing bulk

Image Representative of Range

econ connect CV4 Socket Housing PCB 4 pins 2.54mm spacing bulk

MPN
CV4
Brand
econ connect
EAN-13
2050005834245
Order Code
02-7160
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
150+ £0.0274
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,534 in stock

The econ connect CV4 socket housing PCB features a total of four pins with a contact spacing of 2.54 mm, ideal for compact and precise electronic connections. This component is often used in circuit board assemblies for robust and reliable connectivity. Manufactured by econ connect, it is suitable for various electronic projects that require a secure and efficient socket housing solution.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 4
Number of Rows 1
Mounting Type PCB Mount
Mounting Direction 180°
Case Material Nylon 6.6 UL 94V-2
Colour Beige
Connection Connector
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Jaw Opening 90mm
Jaw Width 102mm
Maximum Temperature 85°C
Min. temperature -25°C
Nett Weight 12.5kg
Nominal Current 2.5A
Nominal current - rounded value 2.5A
Nominal Voltage 250V
Overall Height 168mm
Packaging Type Bulk
Pins per row 4
Throat Depth 38mm
Travel 205mm

Reviews

Be the first to submit a review

Trustpilot