econ connect CV9 Socket Housing 9 pins 2.54mm pitch PCB 1pc Bulk

Image Representative of Range

econ connect CV9 Socket Housing 9 pins 2.54mm pitch PCB 1pc Bulk

MPN
CV9
Brand
econ connect
EAN-13
2050005789323
Order Code
02-7164
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


econ connect manufactures the CV9 socket housing PCB, featuring 9 pins with 2.54 mm contact spacing. It is typically used for establishing electrical connections on printed circuit boards. Offered in bulk, it provides reliable performance for various electronic applications.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 9
Number of Rows 1
Mounting Type PCB Mount
Mounting Direction 180°
Case Material Nylon 6.6 UL 94V-2
Colour Beige
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 2.5A
Nominal current - rounded value 2.5A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 9

Trustpilot