econ connect CV10 Socket Housing PCB 10 pins 2.54 mm spacing

Image Representative of Range

econ connect CV10 Socket Housing PCB 10 pins 2.54 mm spacing

MPN
CV10
Brand
econ connect
EAN-13
2050005789309
Order Code
02-7157
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


econ connect manufactures the CV10 socket housing PCB, which features 10 pins with a contact spacing of 2.54 mm. This component is typically used in electronic circuit boards where secure and reliable connections are required. The socket housing is available in bulk packaging, ideal for manufacturing and assembly applications.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 10
Number of Rows 1
Mounting Type PCB Mount
Mounting Direction 180°
Case Material Nylon 6.6 UL 94V-2
Colour Beige
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 2.5A
Nominal current - rounded value 2.5A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 10

Trustpilot