econ connect CV2 Socket Housing PCB 2 pins 2.54mm spacing

Image Representative of Range

econ connect CV2 Socket Housing PCB 2 pins 2.54mm spacing

MPN
CV2
Brand
econ connect
EAN-13
2050005834221
Order Code
02-7158
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,062 in stock

The econ connect CV2 socket housing PCB is a two-pin connector with a contact spacing of 2.54 mm. It is supplied in bulk and is ideal for PCB applications that require reliable electrical connections. This component is typically used in electronics projects for secure wire-to-board coupling.
Type Socket housing PCB
Pitch 2.54mm
Number of Ways 2
Number of Rows 1
Mounting Type PCB Mount
Mounting Direction 180°
Case Material Nylon 6.6 UL 94V-2
Colour Beige
Connection Connector
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 2.5A
Nominal current - rounded value 2.5A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot