econ connect BHCR Jack Single piece Connector for audio equipment |
02-6966
|
|
Despatched within 4 working days - 84 in stock
|
100+ £0.077
Price per unit Ex VAT
|
|
|
Female |
26 - 24 |
|
Gold plated |
0.20mm² |
105°C |
0.12mm² |
-55°C |
|
3A |
|
Crimp |
Socket contact |
econ connect CKA-1 Jack Connector 1pc |
02-7133
|
|
Despatched within 4 working days - 6,872 in stock
|
100+ £0.049
Price per unit Ex VAT
|
28 - 22 |
2 |
|
|
Gold plated |
|
0.32mm² |
85°C |
0.08mm² |
-25°C |
CKA |
3A |
250V |
Crimp |
Socket contact |
econ connect CKA-100 Jack 100 pcs reliable networking solution |
02-7134
|
|
Despatched within 4 working days - 144 in stock
|
2+ £3.71
Price per unit Ex VAT
|
28 - 22 |
|
|
|
Gold plated |
|
0.32mm² |
85°C |
0.08mm² |
-25°C |
CKA |
3A |
250V |
Crimp |
Socket contact |
econ connect CR20K Jack 1pc reliable and durable Connector |
02-7138
|
|
|
50+ £0.088
Price per unit Ex VAT
|
30 - 26 |
|
|
|
Gold plated |
|
0.12mm² |
85°C |
0.05mm² |
-25°C |
|
2A |
130V |
Crimp |
Socket contact |
econ connect CRATX Jack single-piece connectivity solution |
02-7141
|
|
Despatched within 4 working days - 105 in stock
|
100+ £0.060
Price per unit Ex VAT
|
24 - 18 |
|
|
|
Tin plated |
|
0.82mm² |
85°C |
0.20mm² |
-25°C |
|
9A |
600V |
Crimp |
Socket contact |
econ connect CVK2 Jack Single unit for secure connections reliable quality |
02-7171
|
|
|
100+ £0.041
Price per unit Ex VAT
|
30 - 24 |
|
|
|
|
Tin plated |
0.20mm² |
85°C |
0.05mm² |
-25°C |
|
1A |
100V |
Crimp |
Socket contact |
econ connect CVK3 Jack Connector 1pc sturdy and reliable design |
02-7172
|
|
|
50+ £0.113
Price per unit Ex VAT
|
22 - 18 |
|
|
|
|
Tin plated |
0.82mm² |
85°C |
0.32mm² |
-25°C |
|
5A |
250V |
Crimp |
Socket contact |
econ connect FS05CR Jack 1pc durable efficient connectivity solution |
02-7235
|
|
|
100+ £0.046
Price per unit Ex VAT
|
24 - 18 |
|
|
|
|
Tin plated |
0.82mm² |
85°C |
0.20mm² |
-25°C |
|
10A |
250V |
Crimp |
Socket contact |