econ connect BHCR Jack Single piece Connector for audio equipment

Image Representative of Range

econ connect BHCR Jack Single piece Connector for audio equipment

MPN
BHCR
Brand
econ connect
EAN-13
2050005791043
Order Code
02-6966
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.077
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The econ connect Jack BHCR BHCR is a high-quality socket contact designed for reliable electrical connections. Manufactured by econ connect, it features durable construction ideal for intricate circuitry needs. This product is suitable for use in electronic projects and repairs requiring dependable connectivity.
Type Socket contact
Pin or Socket Female
Wire Gauge 26 - 24
Connection Crimp
Contact surface Gold plated
max. cross section 0.20mm²
Maximum Temperature 105°C
Min. cross section 0.12mm²
Min. temperature -55°C
Nominal Current 3A

Reviews

Be the first to submit a review

Trustpilot