econ connect CKA-100 Jack 100 pcs reliable networking solution

Image Representative of Range

econ connect CKA-100 Jack 100 pcs reliable networking solution

MPN
CKA-100
Brand
econ connect
EAN-13
2050006416181
Order Code
02-7134
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

econ connect's CKA-100 is a socket contact jack known for its reliability. It consists of 100 pieces designed for efficient electrical connections. Commonly used in professional audio and electronic applications, it ensures secure and high-quality connectivity.
AWG 28 - 22
Connection Crimp
Contact Finish Gold plated
max. cross section 0.32mm²
Maximum Temperature 85°C
Min. cross section 0.08mm²
Min. temperature -25°C
Misc Attribute CKA
Nominal Current 3A
Nominal Voltage 250V
Type Socket contact

Reviews

Be the first to submit a review

Trustpilot