Christmas Opening Hours and Delivery Dates here
econ connect CR20K Jack 1pc reliable and durable Connector

Image Representative of Range

econ connect CR20K Jack 1pc reliable and durable Connector

Order Code:

02-7138

Brand: econ connect MPN: CR20K EAN-13: 2050005791050
Qty Unit Price (Ex VAT)
50+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
192 available to back orderBack-order availability date - 10/01/2026

The CR20K socket contact by econ connect is a high-quality component known for its durability and reliability. It is typically used in electrical applications that require secure and stable connections. This part is ideal for both professional and DIY electronic projects.
Contact Finish Gold plated
AWG 30 - 26
Connection Crimp
max. cross section 0.12mm²
Max. temperature 85°C
Min. cross section 0.05mm²
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 130V
Type Socket contact

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot