econ connect FS05CR Jack 1pc durable efficient connectivity solution

Image Representative of Range

econ connect FS05CR Jack 1pc durable efficient connectivity solution

Order Code:

02-7235

Brand: econ connect MPN: FS05CR EAN-13: 2050005788500
Qty Unit Price (Ex VAT)
100+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
166 in stock, despatched in 4 working days

The Jack FS05CR FS05CR by econ connect is a socket contact designed for reliable electrical connections. It features durable construction suitable for various electronic applications. Typically used in telecommunications and data networking, it ensures stable signal transmission.
Type Socket contact
AWG 24 - 18
Connection Crimp
Contact surface Tin plated
max. cross section 0.82mm²
Max. temperature 85°C
Min. cross section 0.20mm²
Min. temperature -25°C
Nominal Current 10A
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot