econ connect CVK2 Jack Single unit for secure connections reliable quality

Image Representative of Range

econ connect CVK2 Jack Single unit for secure connections reliable quality

Order Code:

02-7171

Brand: econ connect MPN: CVK2 EAN-13: 2050005789262
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
102 in stock, despatched in 4 working days

The econ connect CVK2 socket contact is a high-quality electrical connector produced by the manufacturer econ connect. It features robust construction and reliable performance, making it suitable for various electrical and electronic applications. This product is often used in professional and industrial settings for secure and efficient connectivity.
Type Socket contact
AWG 30 - 24
Connection Crimp
Contact surface Tin plated
max. cross section 0.20mm²
Max. temperature 85°C
Min. cross section 0.05mm²
Min. temperature -25°C
Nominal Current 1A
Nominal Voltage 100V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot