econ connect CRATX Jack single-piece connectivity solution

Image Representative of Range

econ connect CRATX Jack single-piece connectivity solution

MPN
CRATX
Brand
econ connect
EAN-13
2050005789248
Order Code
02-7141
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The econ connect CRATX socket contact and jack is a high-quality component designed for reliable electrical connections. It is typically used in electronics and telecommunications applications. This product ensures secure and efficient connectivity, making it ideal for various professional environments.
AWG 24 - 18
Connection Crimp
Contact Finish Tin plated
max. cross section 0.82mm²
Maximum Temperature 85°C
Min. cross section 0.20mm²
Min. temperature -25°C
Nominal Current 9A
Nominal Voltage 600V
Type Socket contact

Reviews

Be the first to submit a review

Trustpilot