econ connect CKA-1 Jack Connector 1pc

Image Representative of Range

econ connect CKA-1 Jack Connector 1pc

MPN
CKA-1
Brand
econ connect
EAN-13
2050005791074
Order Code
02-7133
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.049
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,872 in stock

The econ connect CKA-1 is a socket contact designed for secure electrical connections. Manufactured by econ connect, this component is known for its reliable performance in various electronic and electrical applications. Typically used in assembling and repairing electronic devices, it ensures stable and efficient connectivity.
No. of Rows 2
AWG 28 - 22
Connection Crimp
Contact Finish Gold plated
max. cross section 0.32mm²
Maximum Temperature 85°C
Min. cross section 0.08mm²
Min. temperature -25°C
Misc Attribute CKA
Nominal Current 3A
Nominal Voltage 250V
Type Socket contact

Reviews

Be the first to submit a review

Trustpilot