econ connect CVK3 Jack Connector 1pc sturdy and reliable design

econ connect CVK3 Jack Connector 1pc sturdy and reliable design

Order Code:

02-7172

Brand: econ connect MPN: CVK3 EAN-13: 2050005791098

Discontinued


econ connect manufactures the CVK3 CVK3 socket contact, providing reliable electrical connections. This component features durability and precision, making it suitable for various electronic and electrical applications. It is commonly used in projects requiring secure and stable connectivity.
Type Socket contact
AWG 22 - 18
Connection Crimp
Contact surface Tin plated
max. cross section 0.82mm²
Max. temperature 85°C
Min. cross section 0.32mm²
Min. temperature -25°C
Nominal Current 5A
Nominal Voltage 250V

You may also like


Trustpilot