econ connect CGV2 Pin Housing PCB 2 pins 3.96mm spacing 1pc |
02-7127
|
|
Despatched within 4 working days - 159 in stock
|
100+ £0.057
Price per unit Ex VAT
|
2 |
3.96mm |
|
|
|
|
180° |
Perpendicular (to the PCB) |
Pin strip, straight |
3.96mm |
Nylon 6.6 UL 94V-2 |
+85°C |
|
-25°C |
5A |
250V |
|
|
2 |
Pin housing PCB |
econ connect CGV3 Pin Housing PCB 3 pins 3.96mm contact spacing |
02-7128
|
|
Despatched within 4 working days - 540 in stock
|
50+ £0.087
Price per unit Ex VAT
|
3 |
3.96mm |
|
|
|
|
180° |
Perpendicular (to the PCB) |
Pin strip, straight |
3.96mm |
Nylon 6.6 UL 94V-2 |
+85°C |
|
-25°C |
5A |
250V |
|
|
3 |
Pin housing PCB |
econ connect CGV4 Pin Housing PCB 4 pins 3.96mm spacing 1pc |
02-7130
|
|
|
50+ £0.098
Price per unit Ex VAT
|
4 |
3.96mm |
|
|
|
|
180° |
Perpendicular (to the PCB) |
Pin strip, straight |
3.96mm |
Nylon 6.6 UL 94V-2 |
+85°C |
|
-25°C |
5A |
250V |
|
|
4 |
Pin housing PCB |
econ connect CSV4G/2 Pin Housing PCB 4 pins 2mm spacing bulk 1pc |
02-7149
|
|
Despatched within 4 working days - 220 in stock
|
100+ £0.062
Price per unit Ex VAT
|
4 |
|
|
|
|
|
180° |
Perpendicular (to the PCB) |
Pin strip, straight |
2mm |
Nylon 6.6 UL 94V-2 |
85°C |
|
-25°C |
1A |
100V |
Bulk |
|
4 |
Pin housing PCB |
econ connect FK03PN Pin Housing PCB 4 pins 2.54mm spacing |
02-7221
|
|
Despatched within 4 working days - 122 in stock
|
25+ £0.173
Price per unit Ex VAT
|
|
2.54mm |
4 |
PCB Mount |
180° |
Nylon 6.6 UL 94V-0 |
|
Perpendicular (to the PCB) |
Pin strip, straight |
|
|
85°C |
2.54mm |
-25°C |
3A |
250V |
Bulk |
3A |
4 |
Pin housing PCB |
econ connect FK03PWN Pin Housing PCB 4 pins 2.54mm spacing 1pc |
02-7222
|
|
Despatched within 4 working days - 10 in stock
|
20+ £0.204
Price per unit Ex VAT
|
|
2.54mm |
4 |
PCB Mount |
90° |
Nylon 6.6 UL 94V-0 |
|
Parallel (to the PCB) |
Pin strip, right angle |
|
|
85°C |
2.54mm |
-25°C |
3A |
250V |
Bulk |
3A |
4 |
Pin housing PCB |
econ connect W33R5 Pin Housing PCB 5 pins 2.5mm spacing 1pc |
02-7738
|
|
|
100+ £0.077
Price per unit Ex VAT
|
5 |
2.5mm |
|
|
|
Nylon 6.6 UL 94V-2 |
90° |
Parallel (to the PCB) |
Pin strip, right angle |
2.5mm |
|
85°C |
|
-40°C |
3A |
250V |
|
|
5 |
Pin housing PCB |
econ connect W33S5 Pin Housing PCB 5 pins 2.5 mm spacing 1pc |
02-7741
|
|
Despatched within 4 working days - 305 in stock
|
100+ £0.066
Price per unit Ex VAT
|
5 |
2.5mm |
|
|
|
Nylon 6.6 UL 94V-2 |
180° |
Perpendicular (to the PCB) |
Pin strip, straight |
2.5mm |
|
85°C |
|
-40°C |
3A |
250V |
|
|
5 |
Pin housing PCB |