econ connect CGV3 Pin Housing PCB 3 pins 3.96mm contact spacing

Image Representative of Range

econ connect CGV3 Pin Housing PCB 3 pins 3.96mm contact spacing

MPN
CGV3
Brand
econ connect
EAN-13
2050005790657
Order Code
02-7128
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 540 in stock

The manufacturer's name is econ connect. This pin housing PCB features a total of 3 pins with a contact spacing of 3.96 mm. It is typically used for electronic connections on printed circuit boards.
Type Pin housing PCB
Number of Positions 3
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin plated
Colour White
Connection Solder pins
Connection Angle 180°
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 3.96mm
Insulation Material Nylon 6.6 UL 94V-2
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 5A
Nominal Voltage 250V
Pin shape Square
Pins per row 3

Reviews

Be the first to submit a review

Trustpilot