econ connect W33S5 Pin Housing PCB 5 pins 2.5 mm spacing 1pc

Image Representative of Range

econ connect W33S5 Pin Housing PCB 5 pins 2.5 mm spacing 1pc

MPN
W33S5
Brand
econ connect
EAN-13
2050005786148
Order Code
02-7741
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 305 in stock

The pin housing PCB by econ connect, model W33S5, features a total of 5 pins with a contact spacing of 2.5 mm. This component is designed for secure and reliable electrical connections in electronic circuits. It is typically used in applications requiring compact and efficient pin configurations.
Type Pin housing PCB
Number of Positions 5
Pitch 2.5mm
Number of Rows 1
Board contact surface Tin plated
Case Material Nylon 6.6 UL 94V-2
Colour White
Connection Solder pins
Connection Angle 180°
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.5mm
Maximum Temperature 85°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V
Pin shape Square
Pins per row 5

Reviews

Be the first to submit a review

Trustpilot