econ connect FK03PN Pin Housing PCB 4 pins 2.54mm spacing

Image Representative of Range

econ connect FK03PN Pin Housing PCB 4 pins 2.54mm spacing

MPN
FK03PN
Brand
econ connect
EAN-13
2050005788517
Order Code
02-7221
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The econ connect FK03PN pin housing PCB is manufactured by econ connect. It features 4 pins with a contact spacing of 2.54 mm. This component is commonly used in electronic circuits for secure and reliable pin connections.
Type Pin housing PCB
Pitch 2.54mm
Number of Ways 4
Number of Rows 1
Mounting Type PCB Mount
Mounting Direction 180°
Board contact surface Tin plated
Case Material Nylon 6.6 UL 94V-0
Colour White
Connection Solder pins
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Brass
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Packaging Type Bulk
Pin shape Square
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot