econ connect W33R5 Pin Housing PCB 5 pins 2.5mm spacing 1pc

Image Representative of Range

econ connect W33R5 Pin Housing PCB 5 pins 2.5mm spacing 1pc

MPN
W33R5
Brand
econ connect
EAN-13
2050005790787
Order Code
02-7738
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


The econ connect W33R5 pin housing PCB is manufactured by econ connect and features five pins with a contact spacing of 2.5 mm. It is typically used for creating or repairing electronic connections on a printed circuit board. Typical applications include DIY electronics projects and commercial manufacturing processes.
Type Pin housing PCB
Number of Positions 5
Pitch 2.5mm
Number of Rows 1
Board contact surface Tin plated
Case Material Nylon 6.6 UL 94V-2
Colour White
Connection Solder pins
Connection Angle 90°
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2.5mm
Maximum Temperature 85°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V
Pin shape Square
Pins per row 5

Trustpilot