econ connect CGV4 Pin Housing PCB 4 pins 3.96mm spacing 1pc

Image Representative of Range

econ connect CGV4 Pin Housing PCB 4 pins 3.96mm spacing 1pc

Order Code:

02-7130

Brand: econ connect MPN: CGV4 EAN-13: 2050005790695
Qty Unit Price (Ex VAT)
50+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
57 in stock, despatched in 4 working days

The econ connect CGV4 is a pin housing PCB with a total of four pins and a contact spacing of 3.96 mm. Manufactured by econ connect, it is ideal for securely connecting electrical circuits. Typically used in electronic projects or devices where reliable connections are essential.
Type Pin housing PCB
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Colour White
Connection Solder pins
Connection angle 180°
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 3.96mm
Insulation Material Nylon 6.6 UL 94V-2
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 5A
Nominal Voltage 250V
Pin shape Square
Pins per row 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot