econ connect CGV2 Pin Housing PCB 2 pins 3.96mm spacing 1pc

Image Representative of Range

econ connect CGV2 Pin Housing PCB 2 pins 3.96mm spacing 1pc

MPN
CGV2
Brand
econ connect
EAN-13
2050005792712
Order Code
02-7127
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.057
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

econ connect offers the CGV2 pin housing PCB, featuring 2 pins with a contact spacing of 3.96 mm. This component is designed for efficient electrical connections and is suitable for various circuit board applications. The part is ideal for use in electronic and industrial projects requiring reliable pin housing solutions.
Type Pin housing PCB
Number of Positions 2
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin plated
Colour White
Connection Solder pins
Connection Angle 180°
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 3.96mm
Insulation Material Nylon 6.6 UL 94V-2
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 5A
Nominal Voltage 250V
Pin shape Square
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot