econ connect CSV4G/2 Pin Housing PCB 4 pins 2mm spacing bulk 1pc

Image Representative of Range

econ connect CSV4G/2 Pin Housing PCB 4 pins 2mm spacing bulk 1pc

MPN
CSV4G/2
Brand
econ connect
EAN-13
2050005792729
Order Code
02-7149
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

The econ connect pin housing PCB CSV4G/2 features four pins with a contact spacing of 2 mm in a compact design. Manufactured by econ connect, this component is supplied in bulk as a single piece. Ideal for use in electronic circuit boards, this pin housing is suited for reliable and precise electrical connections.
Type Pin housing PCB
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Colour White
Connection Solder pins
Connection Angle 180°
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2mm
Insulation Material Nylon 6.6 UL 94V-2
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 1A
Nominal Voltage 100V
Packaging Type Bulk
Pin shape Square
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot