econ connect FK03PWN Pin Housing PCB 4 pins 2.54mm spacing 1pc

Image Representative of Range

econ connect FK03PWN Pin Housing PCB 4 pins 2.54mm spacing 1pc

MPN
FK03PWN
Brand
econ connect
EAN-13
2050005792828
Order Code
02-7222
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The econ connect FK03PWN is a pin housing PCB with a total of 4 pins and a contact spacing of 2.54 mm. Manufactured by econ connect, this component is suitable for use in electronic circuit board assemblies. It is typically used for creating secure electrical connections in both hobbyist and professional electronic projects.
Type Pin housing PCB
Pitch 2.54mm
Number of Ways 4
Number of Rows 1
Mounting Type PCB Mount
Mounting Direction 90°
Board contact surface Tin plated
Case Material Nylon 6.6 UL 94V-0
Colour White
Connection Solder pins
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Brass
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Packaging Type Bulk
Pin shape Square
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot