econ connect W33R10 Pin Strip 1 row 10 pins bulk 1 piece |
02-7734
|
|
|
50+ £0.115
Price per unit Ex VAT
|
10 |
Parallel (to the PCB) |
Pin strip, right angle |
(W x H) 5.85 mm x 11.2 mm |
11.2mm |
10 |
5.85mm |
Pin strip (standard) |
1 |
Nylon (NL) |
White |
Solder pins |
Brass |
Tin plated |
2.5mm |
85°C |
-25°C |
3A |
250V |
Bulk |
econ connect W33R2 Pin Strip 1 row 2 pins/row bulk 1pc |
02-7735
|
|
|
200+ £0.0230
Price per unit Ex VAT
|
2 |
Parallel (to the PCB) |
Pin strip, right angle |
(W x H) 5.85 mm x 11.2 mm |
11.2mm |
2 |
5.85mm |
Pin strip (standard) |
1 |
Nylon (NL) |
White |
Solder pins |
Brass |
Tin plated |
2.5mm |
85°C |
-25°C |
3A |
250V |
Bulk |
econ connect W33R3 Pin Strip standard 1 row 3 pins bulk 1pc |
02-7736
|
|
|
150+ £0.036
Price per unit Ex VAT
|
3 |
Parallel (to the PCB) |
Pin strip, right angle |
(W x H) 5.85 mm x 11.2 mm |
11.2mm |
3 |
5.85mm |
Pin strip (standard) |
1 |
Nylon (NL) |
White |
Solder pins |
Brass |
Tin plated |
2.5mm |
85°C |
-25°C |
3A |
250V |
Bulk |
econ connect W33R4 Pin Strip 1 row 4 pins bulk 1pc |
02-7737
|
|
|
100+ £0.046
Price per unit Ex VAT
|
4 |
Parallel (to the PCB) |
Pin strip, right angle |
(W x H) 5.85 mm x 11.2 mm |
11.2mm |
4 |
5.85mm |
Pin strip (standard) |
1 |
Nylon (NL) |
White |
Solder pins |
Brass |
Tin plated |
2.5mm |
85°C |
-25°C |
3A |
250V |
Bulk |
econ connect W33R8 Pin Strip 1 row 8 pins 1pc bulk packaging |
02-7739
|
|
|
50+ £0.093
Price per unit Ex VAT
|
8 |
Parallel (to the PCB) |
Pin strip, right angle |
(W x H) 5.85 mm x 11.2 mm |
11.2mm |
8 |
5.85mm |
Pin strip (standard) |
1 |
Nylon (NL) |
White |
Solder pins |
Brass |
Tin plated |
2.5mm |
85°C |
-25°C |
3A |
250V |
Bulk |
econ connect W33S4 Pin Strip 1 row 4 pins bulk 1pc |
02-7740
|
|
|
150+ £0.038
Price per unit Ex VAT
|
4 |
Perpendicular (to the PCB) |
Pin strip, straight |
(W x H) 5.7 mm x 7 mm |
7mm |
4 |
5.7mm |
Pin strip (standard) |
1 |
Nylon (NL) |
White |
Solder pins |
Brass |
Tin plated |
2.5mm |
85°C |
-25°C |
3A |
250V |
Bulk |
econ connect W33S6 Pin Strip standard 1 row 6 pins 1pc Bulk |
02-7742
|
|
Despatched within 4 working days - 56 in stock
|
100+ £0.055
Price per unit Ex VAT
|
6 |
Perpendicular (to the PCB) |
Pin strip, straight |
(W x H) 5.7 mm x 7 mm |
7mm |
6 |
5.7mm |
Pin strip (standard) |
1 |
Nylon (NL) |
White |
Solder pins |
Brass |
Tin plated |
2.5mm |
85°C |
-25°C |
3A |
250V |
Bulk |
econ connect W33S8 Pin Strip 1 row 8 pins standard bulk 1pc |
02-7743
|
|
|
100+ £0.073
Price per unit Ex VAT
|
8 |
Perpendicular (to the PCB) |
Pin strip, straight |
(W x H) 5.7 mm x 7 mm |
7mm |
8 |
5.7mm |
Pin strip (standard) |
1 |
Nylon (NL) |
White |
Solder pins |
Brass |
Tin plated |
2.5mm |
85°C |
-25°C |
3A |
250V |
Bulk |