econ connect W33R3 Pin Strip standard 1 row 3 pins bulk 1pc

Order Code:

02-7736

Brand: econ connect MPN: W33R3 EAN-13: 2050009088439
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

The econ connect W33R3 pin strip (standard) features a configuration of one row with three pins. It is sold as a single piece in bulk and is identified by the number 2860145. This component is typically used in electronic circuits for creating connections in prototypes and development boards.
Type Pin strip (standard)
Number of Positions 3
Number of Rows 1
Case Material Nylon (NL)
Colour White
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Contact surface Tin plated
Cross Section 2.5mm
Dimensions (W x H) 5.85 mm x 11.2 mm
Height 11.2mm
Max. temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V
Packaging Type Bulk
Pin length (PCB) 3.4mm
Pin shape Square
Pins per row 3
Separable No
Width 5.85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot