econ connect W33S6 Pin Strip standard 1 row 6 pins 1pc Bulk

Order Code:

02-7742

Brand: econ connect MPN: W33S6 EAN-13: 2050009088477
Qty Unit Price (Ex VAT)
100+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
56 in stock, despatched in 4 working days

The econ connect W33S6 is a standard pin strip featuring one row with six pins, ideal for connecting circuits. This component is typically used in electronics projects where compact and efficient connections are required. The pin strip is available in bulk packaging, making it suitable for high-volume applications or prototyping.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 1
Case Material Nylon (NL)
Colour White
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Tin plated
Cross Section 2.5mm
Dimensions (W x H) 5.7 mm x 7 mm
Height 7mm
Max. temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V
Packaging Type Bulk
Pin length (PCB) 3.4mm
Pin shape Square
Pins per row 6
Separable No
Width 5.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot