Christmas Opening Hours and Delivery Dates here

econ connect W33R8 Pin Strip 1 row 8 pins 1pc bulk packaging

Order Code:

02-7739

Brand: econ connect MPN: W33R8 EAN-13: 2050009088453

Discontinued


The econ connect W33R8 is a standard pin strip featuring one row with eight pins, ideal for various electronic connections. Manufactured by econ connect, it is supplied in bulk as a single piece. This pin strip is commonly used in circuit board connections for prototypes and small-scale electronics projects.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 1
Case Material Nylon (NL)
Colour White
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Contact surface Tin plated
Cross Section 2.5mm
Dimensions (W x H) 5.85 mm x 11.2 mm
Height 11.2mm
Max. temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V
Packaging Type Bulk
Pin length (PCB) 3.4mm
Pin shape Square
Pins per row 8
Separable No
Width 5.85mm

You may also like


Trustpilot