econ connect W33S8 Pin Strip 1 row 8 pins standard bulk 1pc

MPN
W33S8
Brand
econ connect
EAN-13
2050009088484
Order Code
02-7743
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


Manufactured by econ connect, the W33S8 pin strip (standard) features 1 row with 8 pins per row and is available as 1 piece in bulk. This connector is typically used in electronic applications for making reliable circuit connections on printed circuit boards. The compact design is well-suited for efficient connectivity solutions in various electronic devices.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 1
Case Material Nylon (NL)
Colour White
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Tin plated
Cross Section 2.5mm
Dimensions (W x H) 5.7 mm x 7 mm
Height 7mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V
Packaging Type Bulk
Pin length (PCB) 3.4mm
Pin shape Square
Pins per row 8
Separable No
Width 5.7mm

Trustpilot