econ connect W33S4 Pin Strip 1 row 4 pins bulk 1pc

Order Code:

02-7740

Brand: econ connect MPN: W33S4 EAN-13: 2050009088460
Qty Unit Price (Ex VAT)
150+ £0.037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
120 in stock, despatched in 4 working days

The econ connect W33S4 Pin strip (standard) features 1 row with 4 pins per row and is available in bulk packaging. It is designed for reliable electrical connections in various electronic and prototyping applications. This pin strip is suitable for projects that require precise and secure component connections.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Case Material Nylon (NL)
Colour White
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Tin plated
Cross Section 2.5mm
Dimensions (W x H) 5.7 mm x 7 mm
Height 7mm
Max. temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V
Packaging Type Bulk
Pin length (PCB) 3.4mm
Pin shape Square
Pins per row 4
Separable No
Width 5.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot