Christmas Opening Hours and Delivery Dates here

econ connect W33R10 Pin Strip 1 row 10 pins bulk 1 piece

Order Code:

02-7734

Brand: econ connect MPN: W33R10 EAN-13: 2050009088415

Discontinued


The econ connect W33R10 is a standard pin strip with one row containing ten pins. This component is typically used in electronic circuit boards for establishing connections. It is available in bulk as a single piece, making it suitable for both prototyping and small-scale production.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 1
Case Material Nylon (NL)
Colour White
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Contact surface Tin plated
Cross Section 2.5mm
Dimensions (W x H) 5.85 mm x 11.2 mm
Height 11.2mm
Max. temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V
Packaging Type Bulk
Pin length (PCB) 3.4mm
Pin shape Square
Pins per row 10
Separable No
Width 5.85mm

You may also like


Trustpilot