econ connect W33R2 Pin Strip 1 row 2 pins/row bulk 1pc

Order Code:

02-7735

Brand: econ connect MPN: W33R2 EAN-13: 2050009088422

Discontinued


The econ connect W33R2 pin strip (standard) features one row with two pins, ideal for compact electronic connections. This component, typically used in prototyping and circuit board assemblies, is supplied in bulk as 1 pc(s). Manufactured by econ connect, it supports reliable interconnections in various electronic applications.
Type Pin strip (standard)
Number of Positions 2
Number of Rows 1
Case Material Nylon (NL)
Colour White
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Contact surface Tin plated
Cross Section 2.5mm
Dimensions (W x H) 5.85 mm x 11.2 mm
Height 11.2mm
Max. temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V
Packaging Type Bulk
Pin length (PCB) 3.4mm
Pin shape Square
Pins per row 2
Separable No
Width 5.85mm

You may also like


Trustpilot