econ connect W33R4 Pin Strip 1 row 4 pins bulk 1pc

Order Code:

02-7737

Brand: econ connect MPN: W33R4 EAN-13: 2050009088446

Discontinued


The econ connect W33R4 pin strip (standard) features a single row with four pins. Manufactured by econ connect, this component is typically used for connecting circuit boards in electronic projects. It is available in bulk as a single-piece purchase.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Case Material Nylon (NL)
Colour White
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Contact surface Tin plated
Cross Section 2.5mm
Dimensions (W x H) 5.85 mm x 11.2 mm
Height 11.2mm
Max. temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V
Packaging Type Bulk
Pin length (PCB) 3.4mm
Pin shape Square
Pins per row 4
Separable No
Width 5.85mm

You may also like


Trustpilot