econ connect HOBGN Jack Socket 2.6 mm Pin Vertical Green 1pc |
02-7264
|
|
Despatched within 4 working days - 44 in stock
|
10+ £0.630
Price per unit Ex VAT
|
Socket, vertical vertical |
Vertical |
Yes |
Green |
8mm |
Soldering |
Ni |
(Ø x L) 8 mm x 17 mm |
16A |
17mm |
16A |
|
Brass |
|
2.6mm |
-25 - +85°C |
|
Socket, vertical vertical |
|
Socket |
econ connect HOKBL Jack Socket 2.6 mm Pin Blue Vertical 1pc |
02-7271
|
|
|
20+ £0.332
Price per unit Ex VAT
|
Socket, vertical vertical |
Vertical |
Yes |
Blue |
8mm |
Screws |
Ni |
(Ø x L) 8 mm x 17 mm |
16A |
17mm |
16A |
|
Brass |
|
2.6mm |
-25 - +85°C |
|
Socket, vertical vertical |
|
Socket |
econ connect HOKBR Jack Socket straight 2.6 mm Pin Brown 1pc |
02-7272
|
|
|
20+ £0.314
Price per unit Ex VAT
|
|
Straight |
Yes |
Brown |
8mm |
Screws |
Ni |
(Ø x L) 8 mm x 17 mm |
16A |
17mm |
16A |
|
Brass |
|
2.6mm |
-25 - +85°C |
|
Connector, straight |
|
Socket |
econ connect TB40BL Jack Socket 4 mm Pin blue bulk 1pc |
02-7706
|
|
Despatched within 4 working days - 393 in stock
|
10+ £0.714
Price per unit Ex VAT
|
Socket, built-in |
|
Yes |
Blue |
|
Soldering |
Brass nickel plated |
|
24A |
|
24A |
Bulk |
|
No |
4mm |
-20 ℃ to 90°C |
M6 |
Socket, built-in |
4mm |
Socket |
econ connect TB40GE Jack Socket built-in 4 mm yellow Pin 1pc bulk |
02-7707
|
|
Despatched within 4 working days - 169 in stock
|
10+ £0.714
Price per unit Ex VAT
|
Socket, built-in |
|
Yes |
Yellow |
|
Soldering |
Brass nickel plated |
|
24A |
|
24A |
Bulk |
|
No |
4mm |
-20 ℃ to 90°C |
M6 |
Socket, built-in |
4mm |
Socket |
econ connect TB40GN Jack Socket 4 mm Green Pin Built-in 1pc Bulk |
02-7708
|
|
Despatched within 4 working days - 67 in stock
|
10+ £0.714
Price per unit Ex VAT
|
Socket, built-in |
|
|
Green |
|
Soldering |
Brass nickel plated |
|
24A |
|
24A |
Bulk |
|
No |
4mm |
-20 ℃ to 90°C |
M6 |
Socket, built-in |
4mm |
Socket |
econ connect TB40RT Jack Socket 4mm red Pin diameter bulk 1pc |
02-7709
|
|
Despatched within 4 working days - 270 in stock
|
10+ £0.714
Price per unit Ex VAT
|
4mm Socket |
|
|
Red |
|
Soldering |
Brass nickel plated |
|
24A |
|
24A |
Bulk |
|
No |
4mm |
-20 ℃ to 90°C |
M6 |
Socket, built-in |
4mm |
Socket |
econ connect TB40SW Jack Socket built-in 4mm Pin diameter Black 1pc |
02-7710
|
|
Despatched within 4 working days - 564 in stock
|
10+ £0.714
Price per unit Ex VAT
|
4mm Plug |
|
Yes |
Black |
|
Soldering |
Brass nickel plated |
|
24A |
|
24A |
Bulk |
|
No |
4mm |
-20 ℃ to 90°C |
M6 |
Socket, built-in |
4mm |
Socket |