econ connect TB40SW Jack Socket built-in 4mm Pin diameter Black 1pc

Image Representative of Range

econ connect TB40SW Jack Socket built-in 4mm Pin diameter Black 1pc

MPN
TB40SW
Brand
econ connect
EAN-13
4039289059573
Order Code
02-7710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.714
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 564 in stock

The econ connect TB40SW is a black 4 mm jack socket designed for secure laboratory connections. It serves as a reliable safety jack plug suitable for electrical applications where precision and durability are needed. Typically used in testing environments, this single piece is ideal for connecting devices requiring robust jack receptacles.
Connector Type 4mm Plug
Plug / Socket Socket
Insulated Yes
Colour Black
Connection Soldering
Contact Plating Brass nickel plated
Insulation Material Partially insulated
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 60V
Packaging Type Bulk
Pin Ø 4mm
Scoop-proof No
Temperature Range -20 ℃ to 90°C
Thread Type M6
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot