Christmas Opening Hours and Delivery Dates here
econ connect HOKBR Jack Socket straight 2.6 mm Pin Brown 1pc

Image Representative of Range

econ connect HOKBR Jack Socket straight 2.6 mm Pin Brown 1pc

Order Code:

02-7272

Brand: econ connect MPN: HOKBR EAN-13: 2050002925557
Qty Unit Price (Ex VAT)
20+ £0.314
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
16 available to back orderBack-order availability date - 14/01/2026

The econ connect HOKBR jack socket connector features a straight pin with a diameter of 2.6 mm and comes in a brown colour. It is ideal for laboratory and safety applications, providing reliable connections in various settings. This connector is commonly used in electronic testing and measurement equipment.
Type Connector, straight
Contact Plating Ni
Colour Brown
Cable Diameter 8mm
Connection Screws
Dim (Ø x L) 8 mm x 17 mm
Insulation Material Partially insulated
Length 17mm
Material Brass
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 60V
Pin Ø 2.6mm
Temperature Range -25 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot