econ connect TB40BL Jack Socket 4 mm Pin blue bulk 1pc

Image Representative of Range

econ connect TB40BL Jack Socket 4 mm Pin blue bulk 1pc

MPN
TB40BL
Brand
econ connect
EAN-13
4039289059535
Order Code
02-7706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.714
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 393 in stock

The econ connect TB40BL jack socket features a 4 mm pin diameter with a blue exterior, ideally suited for laboratory connections. This robust socket is commonly used for creating secure and reliable electrical connections in various testing and measurement applications. Designed for high safety standards, it's a popular choice in professional environments requiring precise connectivity.
Connector Type Socket, built-in
Plug / Socket Socket
Insulated Yes
Colour Blue
Connection Soldering
Contact Plating Brass nickel plated
Insulation Material Partially insulated
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 60V
Packaging Type Bulk
Pin Ø 4mm
Scoop-proof No
Temperature Range -20 ℃ to 90°C
Thread Type M6
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot