econ connect TB40GE Jack Socket built-in 4 mm yellow Pin 1pc bulk

Image Representative of Range

econ connect TB40GE Jack Socket built-in 4 mm yellow Pin 1pc bulk

MPN
TB40GE
Brand
econ connect
EAN-13
4039289059542
Order Code
02-7707
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.714
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The econ connect TB40GE jack socket, featuring a 4 mm pin diameter, is designed for secure and reliable electrical connections. This yellow laboratory connector is sold in bulk and is suitable for various safety applications. It is commonly used in laboratory settings for connecting electrical instruments safely.
Connector Type Socket, built-in
Plug / Socket Socket
Insulated Yes
Colour Yellow
Connection Soldering
Contact Plating Brass nickel plated
Insulation Material Partially insulated
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 60V
Packaging Type Bulk
Pin Ø 4mm
Scoop-proof No
Temperature Range -20 ℃ to 90°C
Thread Type M6
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot