Christmas Opening Hours and Delivery Dates here
econ connect HOKBL Jack Socket 2.6 mm Pin Blue Vertical 1pc

Image Representative of Range

econ connect HOKBL Jack Socket 2.6 mm Pin Blue Vertical 1pc

Order Code:

02-7271

Brand: econ connect MPN: HOKBL EAN-13: 2050002925533
Qty Unit Price (Ex VAT)
20+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
81 available to back orderBack-order availability date - 13/01/2026

econ connect manufactures the HOKBL jack socket, a vertical socket with a pin diameter of 2.6 mm and comes in blue. This product is ideal for use in laboratory settings and safety applications, providing reliable connections for various electronic devices. Typical applications include integrating with systems requiring precise and secure electrical connections.
Type Socket, vertical vertical
Contact Plating Ni
Colour Blue
Cable Diameter 8mm
Connection Screws
Dim (Ø x L) 8 mm x 17 mm
Insulation Material Partially insulated
Length 17mm
Material Brass
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 60V
Pin Ø 2.6mm
Temperature Range -25 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot