econ connect TB40RT Jack Socket 4mm red Pin diameter bulk 1pc

Image Representative of Range

econ connect TB40RT Jack Socket 4mm red Pin diameter bulk 1pc

MPN
TB40RT
Brand
econ connect
EAN-13
4039289059566
Order Code
02-7709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.714
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

The econ connect TB40RT is a red jack socket with a pin diameter of 4 mm, ideal for use in various electronic applications. It is commonly employed in laboratory settings due to its durable construction and reliability.
Connector Type 4mm Socket
Plug / Socket Socket
Colour Red
Connection Soldering
Contact Plating Brass nickel plated
Insulation Material Partially insulated
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 60V
Packaging Type Bulk
Pin Ø 4mm
Scoop-proof No
Temperature Range -20 ℃ to 90°C
Thread Type M6
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot