econ connect HOBGN Jack Socket 2.6 mm Pin Vertical Green 1pc

Image Representative of Range

econ connect HOBGN Jack Socket 2.6 mm Pin Vertical Green 1pc

MPN
HOBGN
Brand
econ connect
EAN-13
2050002925458
Order Code
02-7264
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.630
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The econ connect HOBGN jack socket features a vertical orientation and a pin diameter of 2.6 mm in a green colour. It is ideal for laboratory connections and safety jack applications. Typical uses include integrating into audio equipment and test setups.
Connector Type Socket, vertical vertical
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Green
Cable Diameter 8mm
Connection Soldering
Contact Plating Ni
Dim (Ø x L) 8 mm x 17 mm
Insulation Material Partially insulated
Length 17mm
Material Brass
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 60V
Pin Ø 2.6mm
Temperature Range -25 - +85°C
Type Socket, vertical vertical

Reviews

Be the first to submit a review

Trustpilot