econ connect TB40GN Jack Socket 4 mm Green Pin Built-in 1pc Bulk

Image Representative of Range

econ connect TB40GN Jack Socket 4 mm Green Pin Built-in 1pc Bulk

MPN
TB40GN
Brand
econ connect
EAN-13
4039289059559
Order Code
02-7708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.714
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The econ connect TB40GN jack socket is a built-in connector featuring a 4 mm pin diameter and a green exterior. It is ideal for secure laboratory and electronic applications, ensuring safe and reliable connections. Commonly used in various electrical setups, it is part of a bulk package containing one piece.
Connector Type Socket, built-in
Plug / Socket Socket
Colour Green
Connection Soldering
Contact Plating Brass nickel plated
Insulation Material Partially insulated
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 60V
Packaging Type Bulk
Pin Ø 4mm
Scoop-proof No
Temperature Range -20 ℃ to 90°C
Thread Type M6
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot