Eaton Steel Cases Universal enclosure 609850

Eaton Brand: Eaton
Eaton manufactures universal enclosures, characterised by their grey colour and robust polycarbonate or plastic composition, suitable for a variety of applications.
Description Image Product Buy Pricing (Ex VAT) Material Enclosure Length Enclosure Width Enclosure Height Built-in depth Degree of protection (IP) Dim Extension possible Impact strength Inner depth Material plate thickness cabinet Misc Attribute Number of conduit inlets Number of openings for flange plates Predefined attributes (long page) Predefined attributes (short page) Type of covering Width in number of modular spacings With mounting plate Type
Eaton 10408 Universal Enclosure Polycarbonate Grey 1pc
Eaton 10408 Universal Enclosure Polycarbonate Grey 1pc
Standard range
Order code: 02-5554
MPN: 10408

6 in stock, despatched in 4 working days
1+ £87.67
Price per unit Ex VAT
Polycarbonate (PC) 150mm 187.5mm 250mm 125mm IP65 (L x W x H) 150 x 187.5 x 250 mm IK10 125mm 9mm CI23X-125 0 0 Optional 9 FALSE Universal enclosure
Eaton 13151 Universal plastic enclosure Grey 1pc
Eaton 13151 Universal plastic enclosure Grey 1pc
Standard range
Order code: 02-5730
MPN: 13151

1 in stock, despatched in 4 working days
1+ £125.34
Price per unit Ex VAT
Plastic 150mm 150mm Other (L x W x H) 175 x 250 x 375 mm TRUE Other 150mm 6mm ZG/I43E-G-150 76 4 2 x M50/M20, 6 x M25/M16, 8 x M20 1 x M50/M32, 6 x M25/M16 Optional 15 TRUE Universal enclosure
Eaton 15154 Universal Polycarbonate Enclosure Grey 1pc
Eaton 15154 Universal Polycarbonate Enclosure Grey 1pc
Standard range
Order code: 02-5764
MPN: 15154

8 in stock, despatched in 4 working days
1+ £93.83
Price per unit Ex VAT
Polycarbonate (PC) 175mm 187.5mm 250mm 150mm IP65 (L x W x H) 175 x 187.5 x 250 mm IK10 150mm 9mm CI23X-150 0 0 None 9 FALSE Universal enclosure
Eaton 15524 Universal enclosure Plastic Grey 1pc
Eaton 15524 Universal enclosure Plastic Grey 1pc
Extended range
Order code: 02-5766
MPN: 15524

Available to back orderBack order, lead time 6 weeks
1+ £166.43
Price per unit Ex VAT
Plastic 200mm 200mm IP65 (L x W x H) 225 x 250 x 375 mm TRUE IK10 200mm 6mm ZG/I43E-G-200 76 4 2 x M50/M20, 6 x M25/M16, 8 x M20 1 x M50/M32, 6 x M25/M16 Optional 15 TRUE Universal enclosure
Eaton CI43X-125 Universal Enclosure Polycarbonate Grey 1pc
Eaton CI43X-125 Universal Enclosure Polycarbonate Grey 1pc
Extended range
Order code: 02-5925
MPN: 19900

Available to back order
1+ £112.60
Price per unit Ex VAT
Polycarbonate (PC) 150mm 375mm 250mm 125mm Other (L x W x H) 150 x 375 x 250 mm Other 125mm 9mm CI43X-125 0 0 Optional 15 FALSE Universal enclosure
Eaton 24646 Universal Enclosure Polycarbonate Grey 1pc
Eaton 24646 Universal Enclosure Polycarbonate Grey 1pc
Standard range
Order code: 02-6368
MPN: 24646

1 in stock, despatched in 4 working days
1+ £115.07
Price per unit Ex VAT
Polycarbonate (PC) 175mm 375mm 250mm 150mm IP65 (L x W x H) 175 x 375 x 250 mm IK10 150mm 9mm CI43X-150 0 0 Optional 15 FALSE Universal enclosure
Eaton 29392 CI43X-200 Universal enclosure Polycarbonate Grey 1pc
Eaton 29392 CI43X-200 Universal enclosure Polycarbonate Grey 1pc
Extended range
Order code: 02-6610
MPN: 29392

Available to back order
1+ £124.65
Price per unit Ex VAT
Polycarbonate (PC) 225mm 375mm 250mm 200mm Other (L x W x H) 225 x 375 x 250 mm IK10 200mm 9mm CI43X-200 0 0 Optional 15 FALSE Universal enclosure
Eaton 98469 Universal enclosure Polycarbonate Grey 1pc
Eaton 98469 Universal enclosure Polycarbonate Grey 1pc
Extended range
Order code: 02-6632
MPN: 98469

Available to back order
1+ £220.54
Price per unit Ex VAT
Polycarbonate (PC) 225mm 375mm 500mm 200mm Other (L x W x H) 225 x 375 x 500 mm IK10 200mm 9mm CI45X-200 0 0 Optional 17 FALSE Universal enclosure


Trustpilot